EDH226M010A9BAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.45175
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.44956
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.42211
Datasheet

Upgrade


KEMET
In Stock: 36,935
Unit Price: $2.45000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47034
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.49539
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47034
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47034
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.44847
Datasheet

Upgrade


Rubycon
In Stock: 2,648
Unit Price: $3.10000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,940
Unit Price: $7.51000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5,798
Unit Price: $6.85000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 34,729
Unit Price: $3.43000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6,992
Unit Price: $3.10000
Datasheet
EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH226M010A9BAA

DigiKey Part Number
EDH226M010A9BAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH226M010A9BAA
Description
CAP ALUM 22UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH226M010A9BAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
28.75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.42211$16,884.40