EDH107M035S9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 4,081
Unit Price: $6.09000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.86240
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.47629
Datasheet

Upgrade


KEMET
In Stock: 7,386
Unit Price: $6.59000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.17000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: $7.41000
Datasheet

Upgrade


Rubycon
In Stock: 3,755
Unit Price: $7.24000
Datasheet

Upgrade


Rubycon
In Stock: 67,165
Unit Price: $6.09000
Datasheet

Upgrade


Rubycon
In Stock: 6,336
Unit Price: $9.63000
Datasheet

Upgrade


Rubycon
In Stock: 3,567
Unit Price: $7.33000
Datasheet

Upgrade


Rubycon
In Stock: 3,720
Unit Price: $5.84000
Datasheet

Upgrade


Rubycon
In Stock: 495
Unit Price: $6.17000
Datasheet

Upgrade


Rubycon
In Stock: 64,247
Unit Price: $5.68000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,728
Unit Price: $14.90000
Datasheet
EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH107M035S9MAA

DigiKey Part Number
EDH107M035S9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH107M035S9MAA
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH107M035S9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$1.35035$9,452.45