
EEV107M035S9MAA | |
---|---|
DigiKey Part Number | 399-EEV107M035S9MAATR-ND - Tape & Reel (TR) 399-EEV107M035S9MAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EEV107M035S9MAA |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M035S9MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $3.82800 | $38.28 |
50 | $2.87300 | $143.65 |
100 | $2.56920 | $256.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.04680 | $1,023.40 |
1,000 | $1.88184 | $1,881.84 |
1,500 | $1.79858 | $2,697.87 |
2,500 | $1.70567 | $4,264.18 |
3,500 | $1.65110 | $5,778.85 |
5,000 | $1.59834 | $7,991.70 |
6,000 | $1.57326 | $9,439.56 |
12,000 | $1.48834 | $17,860.08 |
12,500 | $1.48381 | $18,547.62 |