CKC33C822JDGAC7800 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $41.87487
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $47.76644
Datasheet
CKC33C822JDGAC7800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C822JDGAC7800

DigiKey Part Number
399-CKC33C822JDGAC7800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC33C822JDGAC7800
Description
KC-LINK 3640 8.2NF 1000VDC C0G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C822JDGAC7800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$47.71316$11,928.29
Manufacturers Standard Package