
CKC33C622JDGACAUTO | |
|---|---|
DigiKey Part Number  | 399-CKC33C622JDGACAUTOTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CKC33C622JDGACAUTO  | 
Description  | KC-LINK 3640 6.2NF 1000VDC C0G  | 
Manufacturer Standard Lead Time  | 27 Weeks  | 
Customer Reference  | |
Detailed Description  | 6200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CKC33C622JDGACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | Low ESL, High Voltage, High Temperature  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 3640 (9110 Metric)  | |
Size / Dimension  | 0.366" L x 0.402" W (9.30mm x 10.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.106" (2.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $47.70504 | $11,926.26 | 

