
CKC33C154FWGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC33C154FWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C154FWGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C154FWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C154FWGACAUTO |
Description | KC-LINK 3640 150NF 650VDC C0G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±1% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C154FWGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.43000 | $140.43 |
10 | $107.40600 | $1,074.06 |
50 | $99.85780 | $4,992.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $91.04808 | $22,762.02 |
500 | $88.44136 | $44,220.68 |
750 | $87.51199 | $65,633.99 |