CKC33C512KJGAC7800 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $39.71905
Datasheet
CKC33C512KJGAC7800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C512KJGAC7800

DigiKey Part Number
399-CKC33C512KJGAC7800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC33C512KJGAC7800
Description
KC-LINK 3640 5.1NF 1700VDC C0G
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5100 pF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C512KJGAC7800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$45.30952$11,327.38
Manufacturers Standard Package