3640 (9110 Metric) 9,30x10,20x2,70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3640 (9110 Metric) 9,30x10,20x2,70mm
Introducing Our KC-LINK Surface Mount Capacitor!

CKC33C223KJGACAUTO

DigiKey Part Number
399-CKC33C223KJGACAUTOTR-ND - Tape & Reel (TR)
399-CKC33C223KJGACAUTOCT-ND - Cut Tape (CT)
399-CKC33C223KJGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C223KJGACAUTO
Description
KC-LINK 3640 22NF 1700VDC C0G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C223KJGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$81.66000$81.66
10$61.98700$619.87
50$54.14180$2,707.09
100$51.89120$5,189.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$49.14668$12,286.67
500$47.59956$23,799.78
750$46.82416$35,118.12
1,250$45.96446$57,455.58
1,750$45.46181$79,558.17
Manufacturers Standard Package