CKC33C183KJGAC7800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C183KJGACTU

DigiKey Part Number
399-CKC33C183KJGACTUTR-ND - Tape & Reel (TR)
399-CKC33C183KJGACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CKC33C183KJGACTU
Description
KC-LINK 3640 18NF 1700VDC C0G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C183KJGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$77.59000$77.59
10$55.69500$556.95
50$51.15620$2,557.81
100$48.82420$4,882.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$46.36192$11,590.48
500$44.87672$22,438.36
750$44.13248$33,099.36
1,250$43.30758$54,134.47
1,750$42.82501$74,943.77
Manufacturers Standard Package