
CKC18C393FWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C393FWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C393FWGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C393FWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C393FWGACAUTO |
Description | KC-LINK 1812 39NF 650VDC C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±1% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C393FWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.08000 | $43.08 |
| 10 | $29.26500 | $292.65 |
| 50 | $26.55260 | $1,327.63 |
| 100 | $25.09800 | $2,509.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.63658 | $11,318.29 |
| 1,000 | $21.87408 | $21,874.08 |
| 1,500 | $21.49199 | $32,237.99 |
| 2,500 | $21.06844 | $52,671.10 |
| 3,500 | $20.82075 | $72,872.62 |

