
CKC33C153JDGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC33C153JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C153JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C153JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C153JDGACAUTO |
Description | CAP CER 0.015UF 1KV C0G/NP0 3640 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C153JDGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.87000 | $80.87 |
10 | $58.28600 | $582.86 |
50 | $53.63920 | $2,681.96 |
100 | $51.40180 | $5,140.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $48.68888 | $12,172.22 |
500 | $47.15474 | $23,577.37 |
750 | $46.38641 | $34,789.81 |
1,250 | $45.53446 | $56,918.08 |
1,750 | $45.03589 | $78,812.81 |