
C0603X180J8HACTU | |
---|---|
DigiKey Part Number | 399-C0603X180J8HACTUTR-ND - Tape & Reel (TR) 399-C0603X180J8HACTUCT-ND - Cut Tape (CT) 399-C0603X180J8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X180J8HACTU |
Description | CAP CER 0603 18PF 10V ULTRA STAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X180J8HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44300 | $4.43 |
50 | $0.30700 | $15.35 |
100 | $0.26520 | $26.52 |
500 | $0.19460 | $97.30 |
1,000 | $0.17284 | $172.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11641 | $465.64 |
8,000 | $0.10633 | $850.64 |
12,000 | $0.10133 | $1,215.96 |
20,000 | $0.10061 | $2,012.20 |
28,000 | $0.09587 | $2,684.36 |
40,000 | $0.09545 | $3,818.00 |
48,000 | $0.09525 | $4,572.00 |
96,000 | $0.09456 | $9,077.76 |
100,000 | $0.09452 | $9,452.00 |