
CKC21X622JJGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21X622JJGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21X622JJGACAUTOCT-ND - Cut Tape (CT) 399-CKC21X622JJGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21X622JJGACAUTO |
Description | KC-LINK 2220 6.2NF 1700VDC C0G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X622JJGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.38000 | $44.38 |
| 10 | $30.22700 | $302.27 |
| 50 | $27.47460 | $1,373.73 |
| 100 | $25.98480 | $2,598.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.46172 | $11,730.86 |
| 1,000 | $22.68014 | $22,680.14 |
| 1,500 | $22.28848 | $33,432.72 |
| 2,500 | $21.85447 | $54,636.17 |
| 3,500 | $21.60042 | $75,601.47 |

