
CKC21X472JJGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC21X472JJGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21X472JJGACAUTOCT-ND - Cut Tape (CT) 399-CKC21X472JJGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21X472JJGACAUTO |
Description | KC-LINK 2220 4.7NF 1700VDC C0G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X472JJGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.34000 | $41.34 |
10 | $27.97900 | $279.79 |
50 | $25.36800 | $1,268.40 |
100 | $23.96050 | $2,396.05 |
500 | $22.35740 | $11,178.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.84051 | $20,840.51 |
2,000 | $20.23274 | $40,465.48 |
3,000 | $19.92822 | $59,784.66 |