CKC21X472JJGACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21X472JJGACAUTO

DigiKey Part Number
399-CKC21X472JJGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21X472JJGACAUTOCT-ND - Cut Tape (CT)
399-CKC21X472JJGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21X472JJGACAUTO
Description
KC-LINK 2220 4.7NF 1700VDC C0G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21X472JJGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,328
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.34000$41.34
10$27.97900$279.79
50$25.36800$1,268.40
100$23.96050$2,396.05
500$22.35740$11,178.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.84051$20,840.51
2,000$20.23274$40,465.48
3,000$19.92822$59,784.66
Manufacturers Standard Package