
CY8C4025FNI-T412T | |
---|---|
DigiKey Part Number | 448-CY8C4025FNI-T412TTR-ND - Tape & Reel (TR) 448-CY8C4025FNI-T412TCT-ND - Cut Tape (CT) 448-CY8C4025FNI-T412TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4025FNI-T412T |
Description | IC MCU 32BIT 32KB FLASH 25XFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 25-WLCSP (1.96x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4025FNI-T412T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, Microwire, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP (1.96x2.05) | |
Package / Case | 25-XFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.94000 | $23.94 |
10 | $17.89800 | $178.98 |
25 | $16.39040 | $409.76 |
100 | $14.72950 | $1,472.95 |
250 | $13.93764 | $3,484.41 |
500 | $13.46038 | $6,730.19 |
1,000 | $13.06754 | $13,067.54 |
2,500 | $12.65290 | $31,632.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $12.40289 | $62,014.45 |