
CKC21C682JJGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C682JJGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C682JJGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C682JJGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C682JJGACAUTO |
Description | KC-LINK 2220 6.8NF 1700VDC C0G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C682JJGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.96000 | $36.96 |
| 10 | $25.12000 | $251.20 |
| 50 | $22.37560 | $1,118.78 |
| 100 | $21.09220 | $2,109.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.33908 | $9,669.54 |
| 1,000 | $18.24542 | $18,245.42 |
| 1,500 | $17.89186 | $26,837.79 |
| 2,500 | $17.28062 | $43,201.55 |
| 3,500 | $16.78166 | $58,735.81 |
| 5,000 | $15.85808 | $79,290.40 |

