
CKC21C562JJGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C562JJGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C562JJGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C562JJGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C562JJGACAUTO |
Description | CAP CER 5.6NF 1700V C0G 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C562JJGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.24000 | $35.24 |
| 10 | $23.44800 | $234.48 |
| 50 | $21.20560 | $1,060.28 |
| 100 | $19.97120 | $1,997.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.88114 | $8,940.57 |
| 1,000 | $17.23385 | $17,233.85 |
| 1,500 | $16.90947 | $25,364.20 |
| 2,500 | $16.55001 | $41,375.03 |
| 3,500 | $16.33975 | $57,189.12 |
| 5,000 | $16.13740 | $80,687.00 |

