
CKC21C512MEGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC21C512MEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C512MEGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C512MEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C512MEGACAUTO |
Description | KC-LINK 2220 5.1NF 1200VDC C0G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±20% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C512MEGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.88000 | $24.88 |
10 | $17.35800 | $173.58 |
50 | $14.35620 | $717.81 |
100 | $13.42740 | $1,342.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.85668 | $5,928.34 |
1,000 | $11.37018 | $11,370.18 |
1,500 | $11.12651 | $16,689.76 |
2,500 | $10.85632 | $27,140.80 |
3,500 | $10.69839 | $37,444.36 |
5,000 | $10.54636 | $52,731.80 |
6,000 | $10.47436 | $62,846.16 |