CKC21C512KCGACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C512KCGACAUTO

DigiKey Part Number
399-CKC21C512KCGACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC21C512KCGACAUTO
Description
KC-LINK 2220 5.1NF 500VDC C0G
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5100 pF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C512KCGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.23222$5,116.11
Manufacturers Standard Package