
CKC33C822KDGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C822KDGACTUTR-ND - Tape & Reel (TR) 399-CKC33C822KDGACTUCT-ND - Cut Tape (CT) 399-CKC33C822KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C822KDGACTU |
Description | KC-LINK 3640 8.2NF 1000VDC C0G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C822KDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.92000 | $73.92 |
| 10 | $52.90000 | $529.00 |
| 50 | $48.54640 | $2,427.32 |
| 100 | $46.30440 | $4,630.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $43.93680 | $10,984.20 |
| 500 | $42.50824 | $21,254.12 |
| 750 | $41.79263 | $31,344.47 |
| 1,250 | $40.99934 | $51,249.17 |
| 1,750 | $40.53539 | $70,936.93 |

