Parametric Equivalent
Parametric Equivalent

| CKC21C223KCGAC7210 | |
|---|---|
| DigiKey Part Number | 399-CKC21C223KCGAC7210TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CKC21C223KCGAC7210 | 
| Description | KC-LINK 2220 22NF 500VDC C0G | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CKC21C223KCGAC7210 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | Low ESL, High Voltage, High Temperature | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 2220 (5750 Metric) | |
| Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $9.61222 | $38,448.88 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China