
CKC21C103JEGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC21C103JEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C103JEGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C103JEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C103JEGACAUTO |
Description | CAP CER 10NF 1200V C0G 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C103JEGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.34000 | $33.34 |
10 | $21.81700 | $218.17 |
50 | $19.92160 | $996.08 |
100 | $18.73910 | $1,873.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.73910 | $8,369.55 |
1,000 | $16.11975 | $16,119.75 |
1,500 | $15.80941 | $23,714.11 |
2,500 | $15.46548 | $38,663.70 |
3,500 | $15.26425 | $53,424.88 |
5,000 | $15.07068 | $75,353.40 |