CKC18X912JDGACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18X912JDGACAUTO

DigiKey Part Number
399-CKC18X912JDGACAUTOTR-ND - Tape & Reel (TR)
399-CKC18X912JDGACAUTOCT-ND - Cut Tape (CT)
399-CKC18X912JDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC18X912JDGACAUTO
Description
KC-LINK 1812 9.1NF 1000VDC C0G
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18X912JDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.16000$35.16
10$23.44800$234.48
50$21.15500$1,057.75
100$19.92140$1,992.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.83562$8,917.81
1,000$17.18955$17,189.55
1,500$16.86585$25,298.77
2,500$16.50703$41,267.58
3,500$16.29712$57,039.92
5,000$16.09520$80,476.00
Manufacturers Standard Package