CKC18X752FWGAC7800 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $21.43646
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.22309
Datasheet
CKC18X752FWGAC7800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18X752FWGAC7800

DigiKey Part Number
399-CKC18X752FWGAC7800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC18X752FWGAC7800
Description
KC-LINK 1812 7.5NF 650VDC C0G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7500 pF ±1% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18X752FWGAC7800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.17226$23,172.26
Manufacturers Standard Package