CKC18X473JWGACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18X473JWGACAUTO

DigiKey Part Number
399-CKC18X473JWGACAUTOTR-ND - Tape & Reel (TR)
399-CKC18X473JWGACAUTOCT-ND - Cut Tape (CT)
399-CKC18X473JWGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC18X473JWGACAUTO
Description
CAP CER 47NF 650V C0G 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18X473JWGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.08000$31.08
10$20.24900$202.49
50$18.40720$920.36
100$17.29360$1,729.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.48564$7,742.82
1,000$14.82644$14,826.44
1,500$14.53404$21,801.06
2,500$14.21005$35,525.12
3,500$14.02057$49,071.99
5,000$13.83817$69,190.85
Manufacturers Standard Package