
CKC18X473JWGACAUTO | |
|---|---|
DigiKey Part Number  | 399-CKC18X473JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18X473JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC18X473JWGACAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CKC18X473JWGACAUTO  | 
Description  | CAP CER 47NF 650V C0G 1812  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CKC18X473JWGACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | Low ESL, Soft Termination, High Voltage, High Temperature  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.106" (2.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $31.08000 | $31.08 | 
| 10 | $20.24900 | $202.49 | 
| 50 | $18.40720 | $920.36 | 
| 100 | $17.29360 | $1,729.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $15.48564 | $7,742.82 | 
| 1,000 | $14.82644 | $14,826.44 | 
| 1,500 | $14.53404 | $21,801.06 | 
| 2,500 | $14.21005 | $35,525.12 | 
| 3,500 | $14.02057 | $49,071.99 | 
| 5,000 | $13.83817 | $69,190.85 | 

