
CKC18C822FDGACAUTO | |
---|---|
DigiKey Part Number | 399-CKC18C822FDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C822FDGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C822FDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C822FDGACAUTO |
Description | CAP CER 8.2NF 1000V C0G 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C822FDGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.18000 | $49.18 |
10 | $33.78800 | $337.88 |
50 | $30.77160 | $1,538.58 |
100 | $29.15150 | $2,915.15 |
500 | $27.79128 | $13,895.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $25.55830 | $25,558.30 |
2,000 | $24.85839 | $49,716.78 |
3,000 | $24.50743 | $73,522.29 |