


C1812C145J5JLCTU | |
|---|---|
DigiKey Part Number | 399-C1812C145J5JLCTUTR-ND - Tape & Reel (TR) 399-C1812C145J5JLCTUCT-ND - Cut Tape (CT) 399-C1812C145J5JLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C145J5JLCTU |
Description | CAP CER 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.4 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C145J5JLCTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.232" (5.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.36000 | $41.36 |
| 10 | $28.03300 | $280.33 |
| 50 | $24.29440 | $1,214.72 |
| 100 | $22.40650 | $2,240.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $20.92655 | $4,185.31 |
| 400 | $20.51823 | $8,207.29 |
| 600 | $20.43882 | $12,263.29 |
| 2,000 | $20.27326 | $40,546.52 |
| 2,400 | $20.13195 | $48,316.68 |

