CKC18C103FDGACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18C103FDGACAUTO

DigiKey Part Number
399-CKC18C103FDGACAUTOTR-ND - Tape & Reel (TR)
399-CKC18C103FDGACAUTOCT-ND - Cut Tape (CT)
399-CKC18C103FDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC18C103FDGACAUTO
Description
CAP CER 10000PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18C103FDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,134
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.08000$50.08
10$36.76900$367.69
50$31.45220$1,572.61
100$29.80790$2,980.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$27.02468$13,512.34
1,000$25.00180$25,001.80
1,500$24.46387$36,695.81
2,500$23.91788$59,794.70
3,500$23.24489$81,357.12
Manufacturers Standard Package