1825 (4564 Metric) 1,50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1825 (4564 Metric) 1,50mm
1825-(4564-Metric)-1,50

CDR35BX224AKZS7185

DigiKey Part Number
1001-2471-2-ND - Tape & Reel (TR)
1001-2471-1-ND - Cut Tape (CT)
1001-2471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR35BX224AKZS7185
Description
CAP CER 0.22UF 50V BX 1825
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX224AKZS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.99000$39.99
10$28.87000$288.70
50$24.43920$1,221.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$23.06630$2,306.63
200$21.93775$4,387.55
300$21.37213$6,411.64
500$20.74526$10,372.63
700$20.37889$14,265.22
1,000$20.02614$20,026.14
1,200$19.85906$23,830.87
2,400$19.29633$46,311.19
2,500$19.26649$48,166.23
Manufacturers Standard Package