
CDR33BX104AKUS7956 | |
---|---|
DigiKey Part Number | 1001-CDR33BX104AKUS7956TR-ND - Tape & Reel (TR) 1001-CDR33BX104AKUS7956CT-ND - Cut Tape (CT) 1001-CDR33BX104AKUS7956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKUS7956 |
Description | CAP CER 0.1UF 50V BX 1210 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKUS7956 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $10.10000 | $101.00 |
50 | $8.13060 | $406.53 |
100 | $7.52460 | $752.46 |
500 | $6.49818 | $3,249.09 |
1,000 | $6.18067 | $6,180.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.84528 | $14,613.20 |
5,000 | $5.64303 | $28,215.15 |
7,500 | $5.54167 | $41,562.53 |
12,500 | $5.42934 | $67,866.75 |