
CDR31BX103AKUR | |
---|---|
DigiKey Part Number | 1001-2141-2-ND - Tape & Reel (TR) 1001-2141-1-ND - Cut Tape (CT) 1001-2141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX103AKUR |
Description | CAP CER 10000PF 50V BX 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX103AKUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.01000 | $12.01 |
10 | $7.93200 | $79.32 |
50 | $6.31460 | $315.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $5.81470 | $581.47 |
200 | $5.40300 | $1,080.60 |
300 | $5.19713 | $1,559.14 |
500 | $4.96904 | $2,484.52 |
700 | $4.83570 | $3,384.99 |
1,000 | $4.70747 | $4,707.47 |
1,200 | $4.64673 | $5,576.08 |
2,400 | $4.44217 | $10,661.21 |
2,500 | $4.43132 | $11,078.30 |