
CDR31BP181BFUS7185 | |
---|---|
DigiKey Part Number | 1001-2375-2-ND - Tape & Reel (TR) 1001-2375-1-ND - Cut Tape (CT) 1001-2375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP181BFUS7185 |
Description | CAP CER 180PF 100V BP 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP181BFUS7185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.32000 | $45.32 |
10 | $33.03300 | $330.33 |
50 | $28.12600 | $1,406.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $26.60690 | $2,660.69 |
200 | $25.35680 | $5,071.36 |
300 | $24.73070 | $7,419.21 |
500 | $24.03656 | $12,018.28 |
700 | $23.63067 | $16,541.47 |
1,000 | $23.24017 | $23,240.17 |
1,200 | $23.05505 | $27,666.06 |
2,400 | $22.43187 | $53,836.49 |
2,500 | $22.39876 | $55,996.90 |