
CBR08C240JAGAC | |
---|---|
DigiKey Part Number | 399-8758-2-ND - Tape & Reel (TR) 399-8758-1-ND - Cut Tape (CT) 399-8758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C240JAGAC |
Description | CAP CER 24PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C240JAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.01000 | $12.01 |
10 | $7.51500 | $75.15 |
50 | $6.29020 | $314.51 |
100 | $5.63660 | $563.66 |
500 | $4.94928 | $2,474.64 |
1,000 | $4.68843 | $4,688.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.65242 | $14,609.68 |
8,000 | $3.64542 | $29,163.36 |