
CBR08C609BAGAC | |
---|---|
DigiKey Part Number | 399-8721-2-ND - Tape & Reel (TR) 399-8721-1-ND - Cut Tape (CT) 399-8721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C609BAGAC |
Description | CAP CER 6PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C609BAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $5.85700 | $58.57 |
50 | $5.20700 | $260.35 |
100 | $5.10400 | $510.40 |
500 | $4.35588 | $2,177.94 |
1,000 | $4.11816 | $4,118.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.76121 | $15,044.84 |
8,000 | $3.61479 | $28,918.32 |
12,000 | $3.56199 | $42,743.88 |
20,000 | $3.48826 | $69,765.20 |