
CBR08C390JAGAC | |
---|---|
DigiKey Part Number | 399-6203-2-ND - Tape & Reel (TR) 399-6203-1-ND - Cut Tape (CT) 399-6203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C390JAGAC |
Description | CAP CER 39PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C390JAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.53200 | $45.32 |
50 | $3.50440 | $175.22 |
100 | $3.18670 | $318.67 |
500 | $2.65052 | $1,325.26 |
1,000 | $2.48489 | $2,484.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.23633 | $8,945.32 |