CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C879B5GAC

DigiKey Part Number
399-16269-2-ND - Tape & Reel (TR)
399-16269-1-ND - Cut Tape (CT)
399-16269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C879B5GAC
Description
CAP CER 8.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C879B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,221
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.03700$10.37
50$0.74340$37.17
100$0.65430$65.43
500$0.50256$251.28
1,000$0.45583$455.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.38599$1,543.96
8,000$0.36005$2,880.40
12,000$0.34707$4,164.84
20,000$0.33269$6,653.80
28,000$0.32428$9,079.84
40,000$0.31619$12,647.60
48,000$0.31236$14,993.28
96,000$0.29946$28,748.16
100,000$0.29877$29,877.00
Manufacturers Standard Package