CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C809C5GAC

DigiKey Part Number
399-CBR06C809C5GACTR-ND - Tape & Reel (TR)
399-CBR06C809C5GACCT-ND - Cut Tape (CT)
399-CBR06C809C5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C809C5GAC
Description
CAP CER 8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C809C5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,802
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.69300$6.93
50$0.48960$24.48
100$0.42670$42.67
500$0.32080$160.40
1,000$0.28808$288.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23727$949.08
8,000$0.21343$1,707.44
12,000$0.21214$2,545.68
20,000$0.20211$4,042.20
28,000$0.18896$5,290.88
40,000$0.18825$7,530.00
48,000$0.18791$9,019.68
96,000$0.17893$17,177.28
100,000$0.17846$17,846.00
Manufacturers Standard Package