
| CBR06C729B5GAC | |
|---|---|
| DigiKey Part Number | 399-16239-2-ND - Tape & Reel (TR) 399-16239-1-ND - Cut Tape (CT) 399-16239-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CBR06C729B5GAC | 
| Description | CAP CER 7.2PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 7.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CBR06C729B5GAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.79000 | $1.79 | 
| 10 | $1.03600 | $10.36 | 
| 50 | $0.74240 | $37.12 | 
| 100 | $0.65350 | $65.35 | 
| 500 | $0.50192 | $250.96 | 
| 1,000 | $0.45524 | $455.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.38549 | $1,541.96 | 
| 8,000 | $0.35959 | $2,876.72 | 
| 12,000 | $0.34662 | $4,159.44 | 
| 20,000 | $0.33226 | $6,645.20 | 
| 28,000 | $0.32386 | $9,068.08 | 
| 40,000 | $0.31579 | $12,631.60 | 
| 48,000 | $0.31196 | $14,974.08 | 
| 96,000 | $0.29907 | $28,710.72 | 
| 100,000 | $0.29839 | $29,839.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China