CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C729B5GAC

DigiKey Part Number
399-16239-2-ND - Tape & Reel (TR)
399-16239-1-ND - Cut Tape (CT)
399-16239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C729B5GAC
Description
CAP CER 7.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C729B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,680
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.03600$10.36
50$0.74240$37.12
100$0.65350$65.35
500$0.50192$250.96
1,000$0.45524$455.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.38549$1,541.96
8,000$0.35959$2,876.72
12,000$0.34662$4,159.44
20,000$0.33226$6,645.20
28,000$0.32386$9,068.08
40,000$0.31579$12,631.60
48,000$0.31196$14,974.08
96,000$0.29907$28,710.72
100,000$0.29839$29,839.00
Manufacturers Standard Package