
CBR06C709BAGAC | |
|---|---|
DigiKey Part Number  | 399-8732-2-ND - Tape & Reel (TR) 399-8732-1-ND - Cut Tape (CT) 399-8732-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CBR06C709BAGAC  | 
Description  | CAP CER 7PF 250V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CBR06C709BAGAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.98000 | $4.98 | 
| 10 | $3.05900 | $30.59 | 
| 50 | $2.31380 | $115.69 | 
| 100 | $2.08610 | $208.61 | 
| 500 | $1.70072 | $850.36 | 
| 1,000 | $1.58177 | $1,581.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.39064 | $5,562.56 | 
| 8,000 | $1.32184 | $10,574.72 | 
| 12,000 | $1.30380 | $15,645.60 | 
| 20,000 | $1.26699 | $25,339.80 | 
| 28,000 | $1.24546 | $34,872.88 | 
| 40,000 | $1.22475 | $48,990.00 | 
| 48,000 | $1.21494 | $58,317.12 | 

