
CBR06C508CAGAC | |
|---|---|
DigiKey Part Number | 399-6177-2-ND - Tape & Reel (TR) 399-6177-1-ND - Cut Tape (CT) 399-6177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C508CAGAC |
Description | CAP CER 0.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C508CAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $2.95300 | $29.53 |
| 50 | $2.23060 | $111.53 |
| 100 | $1.87240 | $187.24 |
| 500 | $1.63562 | $817.81 |
| 1,000 | $1.52009 | $1,520.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.28021 | $5,120.84 |
| 8,000 | $1.24580 | $9,966.40 |
| 12,000 | $1.23274 | $14,792.88 |
| 20,000 | $1.21441 | $24,288.20 |
| 28,000 | $1.19350 | $33,418.00 |
| 40,000 | $1.17339 | $46,935.60 |
| 48,000 | $1.16387 | $55,865.76 |

