
CBR08C470J5GAC | |
---|---|
DigiKey Part Number | 399-CBR08C470J5GACTR-ND - Tape & Reel (TR) 399-CBR08C470J5GACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR08C470J5GAC |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C470J5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.14000 | $21.40 |
50 | $1.58960 | $79.48 |
100 | $1.32170 | $132.17 |
500 | $1.13614 | $568.07 |
1,000 | $1.04833 | $1,048.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.85572 | $3,422.88 |
8,000 | $0.82366 | $6,589.28 |
12,000 | $0.80339 | $9,640.68 |
20,000 | $0.79964 | $15,992.80 |
28,000 | $0.78057 | $21,855.96 |
40,000 | $0.77839 | $31,135.60 |
48,000 | $0.77734 | $37,312.32 |
96,000 | $0.75359 | $72,344.64 |
100,000 | $0.75230 | $75,230.00 |