CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C479BAGAC

DigiKey Part Number
399-8816-2-ND - Tape & Reel (TR)
399-8816-1-ND - Cut Tape (CT)
399-8816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C479BAGAC
Description
CAP CER 4.7PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C479BAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,030
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.09400$20.94
50$1.55520$77.76
100$1.32850$132.85
500$1.10964$554.82
1,000$1.02334$1,023.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.81720$3,268.80
8,000$0.79376$6,350.08
12,000$0.76923$9,230.76
20,000$0.76561$15,312.20
28,000$0.74228$20,783.84
40,000$0.74018$29,607.20
48,000$0.73918$35,480.64
96,000$0.73348$70,414.08
100,000$0.73221$73,221.00
Manufacturers Standard Package