
CBR06C479A5GAC | |
---|---|
DigiKey Part Number | 399-CBR06C479A5GACTR-ND - Tape & Reel (TR) 399-CBR06C479A5GACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR06C479A5GAC |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C479A5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70800 | $17.08 |
50 | $1.25300 | $62.65 |
100 | $1.02560 | $102.56 |
500 | $0.87924 | $439.62 |
1,000 | $0.80706 | $807.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66244 | $2,649.76 |
8,000 | $0.63996 | $5,119.68 |
12,000 | $0.62016 | $7,441.92 |
20,000 | $0.61617 | $12,323.40 |
28,000 | $0.59833 | $16,753.24 |
40,000 | $0.59058 | $23,623.20 |
48,000 | $0.58464 | $28,062.72 |
96,000 | $0.56462 | $54,203.52 |
100,000 | $0.56356 | $56,356.00 |