
CBR06C470F5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C470F5GACTR-ND - Tape & Reel (TR) 399-CBR06C470F5GACCT-ND - Cut Tape (CT) 399-CBR06C470F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C470F5GAC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C470F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.50500 | $25.05 |
| 50 | $1.87980 | $93.99 |
| 100 | $1.66920 | $166.92 |
| 500 | $1.36052 | $680.26 |
| 1,000 | $1.25984 | $1,259.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.10905 | $4,436.20 |
| 8,000 | $1.05302 | $8,424.16 |
| 12,000 | $1.02495 | $12,299.40 |
| 20,000 | $0.99384 | $19,876.80 |
| 28,000 | $0.97565 | $27,318.20 |
| 40,000 | $0.95816 | $38,326.40 |
| 48,000 | $0.94986 | $45,593.28 |

