
CBR06C409C5GAC | |
---|---|
DigiKey Part Number | 399-CBR06C409C5GACTR-ND - Tape & Reel (TR) 399-CBR06C409C5GACCT-ND - Cut Tape (CT) 399-CBR06C409C5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C409C5GAC |
Description | CAP CER 4PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C409C5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.74300 | $7.43 |
50 | $0.52120 | $26.06 |
100 | $0.41420 | $41.42 |
500 | $0.29326 | $146.63 |
1,000 | $0.28771 | $287.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22892 | $915.68 |
8,000 | $0.21800 | $1,744.00 |
12,000 | $0.20827 | $2,499.24 |
20,000 | $0.20698 | $4,139.60 |
28,000 | $0.19770 | $5,535.60 |
40,000 | $0.19697 | $7,878.80 |
48,000 | $0.19661 | $9,437.28 |
96,000 | $0.19311 | $18,538.56 |
100,000 | $0.19261 | $19,261.00 |