
CBR06C349B5GAC | |
---|---|
DigiKey Part Number | 399-16171-2-ND - Tape & Reel (TR) 399-16171-1-ND - Cut Tape (CT) 399-16171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C349B5GAC |
Description | CAP CER 3.4PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C349B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.01800 | $10.18 |
50 | $0.72920 | $36.46 |
100 | $0.64050 | $64.05 |
500 | $0.49168 | $245.84 |
1,000 | $0.44578 | $445.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34304 | $1,372.16 |
8,000 | $0.32262 | $2,580.96 |
12,000 | $0.31674 | $3,800.88 |
20,000 | $0.31494 | $6,298.80 |
28,000 | $0.30960 | $8,668.80 |
40,000 | $0.30836 | $12,334.40 |
48,000 | $0.30459 | $14,620.32 |
96,000 | $0.29190 | $28,022.40 |
100,000 | $0.29123 | $29,123.00 |