
CBR06C319B5GACAUTO | |
---|---|
DigiKey Part Number | 399-CBR06C319B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C319B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C319B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C319B5GACAUTO |
Description | CAP CER 3.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C319B5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.12500 | $11.25 |
50 | $0.80960 | $40.48 |
100 | $0.66670 | $66.67 |
500 | $0.54980 | $274.90 |
1,000 | $0.49972 | $499.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42096 | $1,683.84 |
8,000 | $0.39674 | $3,173.92 |
12,000 | $0.38100 | $4,572.00 |
20,000 | $0.36732 | $7,346.40 |
28,000 | $0.35216 | $9,860.48 |
40,000 | $0.34959 | $13,983.60 |
48,000 | $0.34547 | $16,582.56 |
96,000 | $0.33160 | $31,833.60 |
100,000 | $0.33086 | $33,086.00 |